



ASEMB-48.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11757-2-ND - Tape & Reel (TR) 535-11757-1-ND - Cut Tape (CT) 535-11757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-48.000MHZ-LC-T |
Description | MEMS OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-48.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.15.83700 | kr.158.37 |
| 25 | kr.14.97520 | kr.374.38 |
| 50 | kr.14.35620 | kr.717.81 |
| 100 | kr.13.76220 | kr.1,376.22 |
| 250 | kr.13.01552 | kr.3,253.88 |
| 500 | kr.12.47788 | kr.6,238.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.96288 | kr.11,962.88 |
| 2.000 | kr.11.46960 | kr.22,939.20 |
| 3.000 | kr.11.19078 | kr.33,572.34 |
| 5.000 | kr.10.84938 | kr.54,246.90 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |



