4 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
ASEMB Series
Abracon: Who We Are Today

ASEMB-4.000MHZ-LY-T

DigiKey Part Number
535-11101-2-ND - Tape & Reel (TR)
535-11101-1-ND - Cut Tape (CT)
535-11101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-4.000MHZ-LY-T
Description
MEMS OSC XO 4.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-4.000MHZ-LY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.23000kr.25.23
10kr.21.94300kr.219.43
25kr.20.74960kr.518.74
50kr.19.89120kr.994.56
100kr.19.06880kr.1,906.88
250kr.18.03424kr.4,508.56
500kr.17.55736kr.8,778.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.57701kr.16,577.01
2.000kr.15.89422kr.31,788.44
3.000kr.15.50832kr.46,524.96
Manufacturers Standard Package
Unit Price without VAT:kr.25.23000
Unit Price with VAT:kr.31.53750