33.333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
ASEMB Series
Abracon: Who We Are Today

ASEMB-33.333MHZ-XY-T

DigiKey Part Number
535-11111-2-ND - Tape & Reel (TR)
535-11111-1-ND - Cut Tape (CT)
535-11111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-33.333MHZ-XY-T
Description
MEMS OSC XO 33.3330MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-33.333MHZ-XY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASEMB-33.333MHZ-LY-TAbracon LLC244535-11079-1-NDkr.25.23000Similar
In-Stock: 538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.61000kr.25.61
10kr.22.26600kr.222.66
25kr.21.05400kr.526.35
50kr.20.18400kr.1,009.20
100kr.19.34900kr.1,934.90
250kr.18.29976kr.4,574.94
500kr.17.84836kr.8,924.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.82110kr.16,821.10
2.000kr.16.12827kr.32,256.54
3.000kr.15.73666kr.47,209.98
Manufacturers Standard Package
Unit Price without VAT:kr.25.61000
Unit Price with VAT:kr.32.01250