



ASEMB-24.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11091-2-ND - Tape & Reel (TR) 535-11091-1-ND - Cut Tape (CT) 535-11091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-24.000MHZ-LY-T |
Description | MEMS OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-24.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.23000 | kr.25.23 |
| 10 | kr.21.94300 | kr.219.43 |
| 25 | kr.20.74960 | kr.518.74 |
| 50 | kr.19.89120 | kr.994.56 |
| 100 | kr.19.06880 | kr.1,906.88 |
| 250 | kr.18.03424 | kr.4,508.56 |
| 500 | kr.17.55736 | kr.8,778.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.57701 | kr.16,577.01 |
| 2.000 | kr.15.89422 | kr.31,788.44 |
| 3.000 | kr.15.50832 | kr.46,524.96 |
| Unit Price without VAT: | kr.25.23000 |
|---|---|
| Unit Price with VAT: | kr.31.53750 |


