



ASEMB-14.7456MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11745-2-ND - Tape & Reel (TR) 535-11745-1-ND - Cut Tape (CT) 535-11745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-14.7456MHZ-LC-T |
Description | MEMS OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-14.7456MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.40000 | kr.18.40 |
| 10 | kr.16.01200 | kr.160.12 |
| 25 | kr.15.14040 | kr.378.51 |
| 50 | kr.14.51480 | kr.725.74 |
| 100 | kr.13.91420 | kr.1,391.42 |
| 250 | kr.13.15920 | kr.3,289.80 |
| 500 | kr.12.61564 | kr.6,307.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.09496 | kr.12,094.96 |
| 2.000 | kr.11.59624 | kr.23,192.48 |
| 3.000 | kr.11.31433 | kr.33,942.99 |
| 5.000 | kr.10.96916 | kr.54,845.80 |
| Unit Price without VAT: | kr.18.40000 |
|---|---|
| Unit Price with VAT: | kr.23.00000 |

