


ASEM1-1.8432MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9751-2-ND - Tape & Reel (TR) 535-9751-1-ND - Cut Tape (CT) 535-9751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-1.8432MHZ-LC-T |
Description | MEMS OSC XO 1.8432MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-1.8432MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.15.26000 | kr.152.60 |
| 25 | kr.14.43240 | kr.360.81 |
| 50 | kr.13.83640 | kr.691.82 |
| 100 | kr.13.26390 | kr.1,326.39 |
| 250 | kr.12.54408 | kr.3,136.02 |
| 500 | kr.12.02584 | kr.6,012.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.52948 | kr.11,529.48 |
| 2.000 | kr.11.05398 | kr.22,107.96 |
| 3.000 | kr.10.78529 | kr.32,355.87 |
| 5.000 | kr.10.45618 | kr.52,280.90 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |

