45.1584 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASELJ-E-45.1584MHZ-L-R-T

DigiKey Part Number
535-ASELJ-E-45.1584MHZ-L-R-TTR-ND - Tape & Reel (TR)
535-ASELJ-E-45.1584MHZ-L-R-TCT-ND - Cut Tape (CT)
535-ASELJ-E-45.1584MHZ-L-R-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASELJ-E-45.1584MHZ-L-R-T
Description
XTAL OSC XO 45.1584 MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.1584 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASELJ-E-45.1584MHZ-L-R-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
CMOS
Current - Supply (Disable) (Max)
20µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.9.78900kr.97.89
25kr.9.25880kr.231.47
50kr.8.87720kr.443.86
100kr.8.50950kr.850.95
250kr.8.04748kr.2,011.87
500kr.7.71476kr.3,857.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.39605kr.7,396.05
2.000kr.7.09072kr.14,181.44
3.000kr.6.91810kr.20,754.30
5.000kr.6.70668kr.33,533.40
7.000kr.6.57107kr.45,997.49
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250