32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEKDVAIG-32.768KHZ-KC-T3

DigiKey Part Number
535-ASEKDVAIG-32.768KHZ-KC-T3TR-ND - Tape & Reel (TR)
535-ASEKDVAIG-32.768KHZ-KC-T3CT-ND - Cut Tape (CT)
535-ASEKDVAIG-32.768KHZ-KC-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEKDVAIG-32.768KHZ-KC-T3
Description
XTAL OSC XO 32.768KHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEKDVAIG-32.768KHZ-KC-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
15µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Voltage - Supply
1.62V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.7.36700kr.73.67
25kr.6.96640kr.174.16
50kr.6.67860kr.333.93
100kr.6.40280kr.640.28
250kr.6.05496kr.1,513.74
500kr.5.80452kr.2,902.26
1.000kr.5.56462kr.5,564.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.20474kr.15,614.22
6.000kr.4.99000kr.29,940.00
9.000kr.4.86859kr.43,817.31
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500