
ASEDVN-24.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASEDVN-24.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASEDVN-24.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASEDVN-24.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDVN-24.000MHZ-LR-T |
Description | XTAL OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.67400 | kr.56.74 |
| 25 | kr.5.36600 | kr.134.15 |
| 50 | kr.5.14420 | kr.257.21 |
| 100 | kr.4.93060 | kr.493.06 |
| 250 | kr.4.66296 | kr.1,165.74 |
| 500 | kr.4.47008 | kr.2,235.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.28527 | kr.4,285.27 |
| 2.000 | kr.4.10816 | kr.8,216.32 |
| 3.000 | kr.4.00800 | kr.12,024.00 |
| 5.000 | kr.3.88537 | kr.19,426.85 |
| 7.000 | kr.3.80669 | kr.26,646.83 |
| 10.000 | kr.3.72505 | kr.37,250.50 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |











