


ASEDV-27.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASEDV-27.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASEDV-27.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASEDV-27.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-27.000MHZ-LR-T |
Description | OSC XO 27.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-27.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.45000 | kr.6.45 |
| 10 | kr.5.61200 | kr.56.12 |
| 25 | kr.5.30720 | kr.132.68 |
| 50 | kr.5.08780 | kr.254.39 |
| 100 | kr.4.87750 | kr.487.75 |
| 250 | kr.4.61280 | kr.1,153.20 |
| 500 | kr.4.42186 | kr.2,210.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.23907 | kr.4,239.07 |
| 2.000 | kr.3.67902 | kr.7,358.04 |
| 3.000 | kr.3.59514 | kr.10,785.42 |
| 5.000 | kr.3.50981 | kr.17,549.05 |
| 7.000 | kr.3.50060 | kr.24,504.20 |
| 10.000 | kr.3.49154 | kr.34,915.40 |
| Unit Price without VAT: | kr.6.45000 |
|---|---|
| Unit Price with VAT: | kr.8.06250 |

