ASEAIG_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEAIG-24.000MHZ-X-K-S-T

DigiKey Part Number
535-ASEAIG-24.000MHZ-X-K-S-TTR-ND - Tape & Reel (TR)
535-ASEAIG-24.000MHZ-X-K-S-TCT-ND - Cut Tape (CT)
535-ASEAIG-24.000MHZ-X-K-S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEAIG-24.000MHZ-X-K-S-T
Description
OSC XO 24.000MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEAIG-24.000MHZ-X-K-S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
13mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.61000kr.9.61
10kr.8.34600kr.83.46
25kr.7.88960kr.197.24
50kr.7.56460kr.378.23
100kr.7.25170kr.725.17
250kr.6.85764kr.1,714.41
500kr.6.57410kr.3,287.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.30236kr.6,302.36
2.000kr.6.04207kr.12,084.14
3.000kr.5.89493kr.17,684.79
5.000kr.5.71474kr.28,573.70
7.000kr.5.59913kr.39,193.91
10.000kr.5.47920kr.54,792.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.61000
Unit Price with VAT:kr.12.01250