


ASE2-50.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE2-50.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE2-50.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE2-50.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE2-50.000MHZ-E-T |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE2-50.000MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.73800 | kr.57.38 |
| 25 | kr.5.42720 | kr.135.68 |
| 50 | kr.5.20140 | kr.260.07 |
| 100 | kr.4.98640 | kr.498.64 |
| 250 | kr.4.71544 | kr.1,178.86 |
| 500 | kr.4.52042 | kr.2,260.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.33345 | kr.4,333.45 |
| 2.000 | kr.4.15432 | kr.8,308.64 |
| 3.000 | kr.4.05306 | kr.12,159.18 |
| 5.000 | kr.3.92905 | kr.19,645.25 |
| 7.000 | kr.3.84949 | kr.26,946.43 |
| 10.000 | kr.3.76695 | kr.37,669.50 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

