


ASE2-44.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE2-44.000MHZ-E-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASE2-44.000MHZ-E-T |
Description | XTAL OSC XO 44.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE2-44.000MHZ-E-T Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.16677 | kr.4,166.77 |
| Unit Price without VAT: | kr.4.16677 |
|---|---|
| Unit Price with VAT: | kr.5.20846 |

