


ASE-40.000MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-40.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-40.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-40.000MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-40.000MHZ-L-C-T |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-40.000MHZ-L-C-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO025559 | IQD Frequency Products | 2.631 | 1923-LFSPXO025559CT-ND | kr.9.45000 | Parametric Equivalent |
| SSO32C3A481-40.000M | Suntsu Electronics, Inc. | 240 | 2388-SSO32C3A481-40.000M-ND | kr.8.88000 | Parametric Equivalent |
| SX3M40.000B10G40TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX3M40.000B10G40TNNTR-ND | kr.8.81300 | Parametric Equivalent |
| SX3M40.000B20F30TNF | Shenzhen SCTF Electronics | 72.000 | 5852-SX3M40.000B20F30TNFTR-ND | kr.9.25600 | Parametric Equivalent |
| SX3M40.000B20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX3M40.000B20F30TNNTR-ND | kr.8.55900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.73800 | kr.57.38 |
| 25 | kr.5.42720 | kr.135.68 |
| 50 | kr.5.20140 | kr.260.07 |
| 100 | kr.4.98640 | kr.498.64 |
| 250 | kr.4.71544 | kr.1,178.86 |
| 500 | kr.4.52042 | kr.2,260.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.33345 | kr.4,333.45 |
| 2.000 | kr.4.15432 | kr.8,308.64 |
| 3.000 | kr.4.05306 | kr.12,159.18 |
| 5.000 | kr.3.92905 | kr.19,645.25 |
| 7.000 | kr.3.84949 | kr.26,946.43 |
| 10.000 | kr.3.76695 | kr.37,669.50 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |











