30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASE-30.000MHZ-E-T

DigiKey Part Number
535-ASE-30.000MHZ-E-TTR-ND - Tape & Reel (TR)
535-ASE-30.000MHZ-E-TCT-ND - Cut Tape (CT)
535-ASE-30.000MHZ-E-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-30.000MHZ-E-T
Description
XTAL OSC XO 30.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-30.000MHZ-E-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
13mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASE-30.000MHZ-L-C-TAbracon LLC943535-ASE-30.000MHZ-L-C-TCT-NDkr.6.59000Upgrade
In-Stock: 841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.5.73800kr.57.38
25kr.5.42720kr.135.68
50kr.5.20140kr.260.07
100kr.4.98640kr.498.64
250kr.4.71544kr.1,178.86
500kr.4.52042kr.2,260.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.33345kr.4,333.45
2.000kr.4.15432kr.8,308.64
3.000kr.4.05306kr.12,159.18
5.000kr.3.92905kr.19,645.25
7.000kr.3.84949kr.26,946.43
10.000kr.3.76695kr.37,669.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750