
ASDTDV-25.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-25.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-25.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASDTDV-25.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-25.000MHZ-LY-T |
Description | XTAL OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDTDV-25.000MHZ-XY-T | Abracon LLC | 30 | 535-ASDTDV-25.000MHZ-XY-TCT-ND | kr.16.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.13.98000 | kr.139.80 |
| 25 | kr.13.22280 | kr.330.57 |
| 50 | kr.12.67500 | kr.633.75 |
| 100 | kr.12.15060 | kr.1,215.06 |
| 250 | kr.11.49112 | kr.2,872.78 |
| 500 | kr.11.01652 | kr.5,508.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.56168 | kr.10,561.68 |
| 2.000 | kr.10.12603 | kr.20,252.06 |
| 3.000 | kr.9.87981 | kr.29,639.43 |
| 5.000 | kr.9.57823 | kr.47,891.15 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

