ASDMP Pure Silicon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASDMP Pure Silicon

ASDMPLV-200.000MHZ-LR-T

DigiKey Part Number
535-12121-2-ND - Tape & Reel (TR)
535-12121-1-ND - Cut Tape (CT)
535-12121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDMPLV-200.000MHZ-LR-T
Description
MEMS OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDMPLV-200.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.10000kr.39.10
10kr.33.95800kr.339.58
25kr.32.11280kr.802.82
50kr.30.78520kr.1,539.26
100kr.29.96350kr.2,996.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.25.66266kr.25,662.66
2.000kr.24.60730kr.49,214.60
Manufacturers Standard Package
Unit Price without VAT:kr.39.10000
Unit Price with VAT:kr.48.87500