Similar
Similar



ASDMB-60.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11168-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDMB-60.000MHZ-XY-T |
Description | MEMS OSC XO 60.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-60.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMB-60.000MHZ-LC-T | Abracon LLC | 0 | 535-11739-2-ND | kr.11.22510 | Similar |
| ASDMB-60.000MHZ-LY-T | Abracon LLC | 0 | 535-11199-2-ND | kr.16.01769 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.01769 | kr.16,017.69 |
| Unit Price without VAT: | kr.16.01769 |
|---|---|
| Unit Price with VAT: | kr.20.02211 |


