ASDMB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASDMB Series
Abracon: Who We Are Today

ASDMB-27.000MHZ-XY-T

DigiKey Part Number
535-11159-2-ND - Tape & Reel (TR)
535-11159-1-ND - Cut Tape (CT)
535-11159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDMB-27.000MHZ-XY-T
Description
MEMS OSC XO 27.0000MHZ LVCMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDMB-27.000MHZ-XY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.83000kr.24.83
10kr.21.56900kr.215.69
25kr.20.39760kr.509.94
50kr.19.55380kr.977.69
100kr.18.74500kr.1,874.50
250kr.17.96068kr.4,490.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.63211kr.17,632.11
2.000kr.16.71598kr.33,431.96
Manufacturers Standard Package
Unit Price without VAT:kr.24.83000
Unit Price with VAT:kr.31.03750