


ASDMB-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11728-2-ND - Tape & Reel (TR) 535-11728-1-ND - Cut Tape (CT) 535-11728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-24.000MHZ-LC-T |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-24.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.14.22100 | kr.142.21 |
| 25 | kr.13.44840 | kr.336.21 |
| 50 | kr.12.89180 | kr.644.59 |
| 100 | kr.12.35860 | kr.1,235.86 |
| 250 | kr.11.68768 | kr.2,921.92 |
| 500 | kr.11.20494 | kr.5,602.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.74231 | kr.10,742.31 |
| 2.000 | kr.10.29930 | kr.20,598.60 |
| 3.000 | kr.10.04882 | kr.30,146.46 |
| 5.000 | kr.9.74212 | kr.48,710.60 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |









