


ASDMB-20.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11727-2-ND - Tape & Reel (TR) 535-11727-1-ND - Cut Tape (CT) 535-11727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-20.000MHZ-LC-T |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-20.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.15.45700 | kr.154.57 |
| 25 | kr.14.61480 | kr.365.37 |
| 50 | kr.14.01020 | kr.700.51 |
| 100 | kr.13.43000 | kr.1,343.00 |
| 250 | kr.12.70132 | kr.3,175.33 |
| 500 | kr.12.17674 | kr.6,088.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.67416 | kr.11,674.16 |
| 2.000 | kr.11.19280 | kr.22,385.60 |
| 3.000 | kr.10.92061 | kr.32,761.83 |
| 5.000 | kr.10.58747 | kr.52,937.35 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

