


ASDMB-16.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11726-2-ND - Tape & Reel (TR) 535-11726-1-ND - Cut Tape (CT) 535-11726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-16.000MHZ-LC-T |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-16.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMB-16.000MHZ-LY-T | Abracon LLC | 164 | 535-11456-1-ND | kr.25.64000 | Upgrade |
| ASDMB-16.000MHZ-XY-T | Abracon LLC | 79 | 535-11457-1-ND | kr.25.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.95000 | kr.17.95 |
| 10 | kr.15.62800 | kr.156.28 |
| 25 | kr.14.77640 | kr.369.41 |
| 50 | kr.14.16480 | kr.708.24 |
| 100 | kr.13.57830 | kr.1,357.83 |
| 250 | kr.12.84152 | kr.3,210.38 |
| 500 | kr.12.31118 | kr.6,155.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.80305 | kr.11,803.05 |
| 2.000 | kr.11.31638 | kr.22,632.76 |
| 3.000 | kr.11.04118 | kr.33,123.54 |
| 5.000 | kr.10.70437 | kr.53,521.85 |
| Unit Price without VAT: | kr.17.95000 |
|---|---|
| Unit Price with VAT: | kr.22.43750 |





