24 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASDM1-24.000MHZ-LC-T

DigiKey Part Number
535-9790-2-ND - Tape & Reel (TR)
535-9790-1-ND - Cut Tape (CT)
535-9790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDM1-24.000MHZ-LC-T
Description
MEMS OSC XO 24.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDM1-24.000MHZ-LC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT1602AI-13-33S-24.000000SiTime01473-SIT1602AI-13-33S-24.000000-NDkr.12.50000Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.11000kr.17.11
10kr.14.88400kr.148.84
25kr.14.07360kr.351.84
50kr.13.49180kr.674.59
100kr.12.93410kr.1,293.41
250kr.12.23180kr.3,057.95
500kr.11.72646kr.5,863.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.24243kr.11,242.43
2.000kr.10.77877kr.21,557.54
3.000kr.10.51667kr.31,550.01
5.000kr.10.19580kr.50,979.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.11000
Unit Price with VAT:kr.21.38750