10 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASDM1-10.000MHZ-LC-T

DigiKey Part Number
535-9782-2-ND - Tape & Reel (TR)
535-9782-1-ND - Cut Tape (CT)
535-9782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDM1-10.000MHZ-LC-T
Description
MEMS OSC XO 10.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDM1-10.000MHZ-LC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.777
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.93000kr.16.93
10kr.14.72100kr.147.21
25kr.13.92000kr.348.00
50kr.13.34440kr.667.22
100kr.12.79290kr.1,279.29
250kr.12.09824kr.3,024.56
500kr.11.59840kr.5,799.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.11966kr.11,119.66
2.000kr.10.66106kr.21,322.12
3.000kr.10.40183kr.31,205.49
5.000kr.10.08445kr.50,422.25
Manufacturers Standard Package
Unit Price without VAT:kr.16.93000
Unit Price with VAT:kr.21.16250