45.1584 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDLJ-E-45.1584MHZ-L-R-T

DigiKey Part Number
535-ASDLJ-E-45.1584MHZ-L-R-TTR-ND - Tape & Reel (TR)
535-ASDLJ-E-45.1584MHZ-L-R-TCT-ND - Cut Tape (CT)
535-ASDLJ-E-45.1584MHZ-L-R-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDLJ-E-45.1584MHZ-L-R-T
Description
XTAL OSC XO 45.1584 MHZ CMOS SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
45.1584 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
CMOS
Current - Supply (Disable) (Max)
20µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.11.09500kr.110.95
25kr.10.48880kr.262.22
50kr.10.05660kr.502.83
100kr.9.64000kr.964.00
250kr.9.11640kr.2,279.10
500kr.8.73970kr.4,369.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.37863kr.8,378.63
2.000kr.8.03281kr.16,065.62
3.000kr.7.83732kr.23,511.96
5.000kr.7.59793kr.37,989.65
7.000kr.7.44439kr.52,110.73
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500