
ASDDVN-25.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASDDVN-25.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASDDVN-25.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASDDVN-25.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDVN-25.000MHZ-LR-T |
Description | XTAL OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.037" (0.95mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.42100 | kr.54.21 |
| 25 | kr.5.12280 | kr.128.07 |
| 50 | kr.4.91220 | kr.245.61 |
| 100 | kr.4.70870 | kr.470.87 |
| 250 | kr.4.45272 | kr.1,113.18 |
| 500 | kr.4.26846 | kr.2,134.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.09190 | kr.4,091.90 |
| 2.000 | kr.3.92278 | kr.7,845.56 |
| 3.000 | kr.3.82716 | kr.11,481.48 |
| 5.000 | kr.3.71002 | kr.18,550.10 |
| 7.000 | kr.3.63489 | kr.25,444.23 |
| 10.000 | kr.3.55693 | kr.35,569.30 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |






_tmb.jpg)
_tmb.jpg)



