ASDDV-26.000MHZ-LR-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASDDV-26.000MHZ-LR-T
Abracon: Who We Are Today

ASDDV-50.000MHZ-LR-T

DigiKey Part Number
535-ASDDV-50.000MHZ-LR-TTR-ND - Tape & Reel (TR)
535-ASDDV-50.000MHZ-LR-TCT-ND - Cut Tape (CT)
535-ASDDV-50.000MHZ-LR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDDV-50.000MHZ-LR-T
Description
OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDDV-50.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.311
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.13000kr.6.13
10kr.5.32800kr.53.28
25kr.5.03880kr.125.97
50kr.4.82980kr.241.49
100kr.4.63050kr.463.05
250kr.4.37876kr.1,094.69
500kr.4.19766kr.2,098.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.02416kr.4,024.16
2.000kr.3.85778kr.7,715.56
3.000kr.3.76375kr.11,291.25
5.000kr.3.64858kr.18,242.90
7.000kr.3.57468kr.25,022.76
10.000kr.3.49801kr.34,980.10
12.000kr.3.45947kr.41,513.64
Manufacturers Standard Package
Unit Price without VAT:kr.6.13000
Unit Price with VAT:kr.7.66250