
ASDDV-24.576MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASDDV-24.576MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-24.576MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-24.576MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-24.576MHZ-LC-T3 |
Description | OSC XO 24.576MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-24.576MHZ-LC-T3 Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMB-24.576MHZ-LC-T | Abracon LLC | 2.921 | 535-11729-1-ND | kr.17.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.8.47000 | kr.84.70 |
| 25 | kr.8.00880 | kr.200.22 |
| 50 | kr.7.67780 | kr.383.89 |
| 100 | kr.7.36010 | kr.736.01 |
| 250 | kr.6.96032 | kr.1,740.08 |
| 500 | kr.6.67260 | kr.3,336.30 |
| 1.000 | kr.6.39681 | kr.6,396.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.23269 | kr.12,698.07 |
| 6.000 | kr.4.05795 | kr.24,347.70 |
| 9.000 | kr.3.95916 | kr.35,632.44 |
| 15.000 | kr.3.83821 | kr.57,573.15 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

