


ASDDV-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-24.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDDV-24.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDDV-24.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-24.000MHZ-LC-T |
Description | OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-24.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.74000 | kr.15.74 |
| 10 | kr.13.68000 | kr.136.80 |
| 25 | kr.12.93360 | kr.323.34 |
| 50 | kr.12.39940 | kr.619.97 |
| 100 | kr.11.88610 | kr.1,188.61 |
| 250 | kr.11.24108 | kr.2,810.27 |
| 500 | kr.10.77654 | kr.5,388.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.02865 | kr.10,028.65 |
| 2.000 | kr.9.23950 | kr.18,479.00 |
| 3.000 | kr.9.21079 | kr.27,632.37 |
| 7.000 | kr.9.18042 | kr.64,262.94 |
| Unit Price without VAT: | kr.15.74000 |
|---|---|
| Unit Price with VAT: | kr.19.67500 |


