ASDAIG_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASDAIG_series
Abracon: Who We Are Today
Abracon Automotive Solutions

ASDAIG3-16.000MHZ-X-K-S-T

DigiKey Part Number
535-ASDAIG3-16.000MHZ-X-K-S-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASDAIG3-16.000MHZ-X-K-S-T
Description
OSC XO 16.000MHZ 1.8V CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDAIG3-16.000MHZ-X-K-S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.83469kr.10,834.69
Manufacturers Standard Package
Unit Price without VAT:kr.10.83469
Unit Price with VAT:kr.13.54336