


ASADV-50.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASADV-50.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASADV-50.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASADV-50.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADV-50.000MHZ-LC-T |
Description | OSC XO 50.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASADV-50.000MHZ-LC-T Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.74600 | kr.67.46 |
| 25 | kr.6.38040 | kr.159.51 |
| 50 | kr.6.11680 | kr.305.84 |
| 100 | kr.5.86320 | kr.586.32 |
| 250 | kr.5.54472 | kr.1,386.18 |
| 500 | kr.5.31532 | kr.2,657.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.09558 | kr.5,095.58 |
| 2.000 | kr.4.88504 | kr.9,770.08 |
| 3.000 | kr.4.76599 | kr.14,297.97 |
| 5.000 | kr.4.62021 | kr.23,101.05 |
| 7.000 | kr.4.52670 | kr.31,686.90 |
| 10.000 | kr.4.42968 | kr.44,296.80 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

