Parametric Equivalent
Parametric Equivalent

ARJM11H-A1750ZADWCB | |
|---|---|
DigiKey Part Number | 535-ARJM11H-A1750ZADWCB-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11H-A1750ZADWCB |
Description | RJ45 10GBASE-T 1X1 RIGHT ANGLE N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Abracon LLC | LED Color Green, Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Nickel |
Applications 10G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JT7-1104NL | Pulse Electronics | 0 | 553-3221-ND | kr.130.41000 | Parametric Equivalent |
| JT7-1119NL | Pulse Electronics | 0 | 553-3523-ND | kr.129.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.58.58158 | kr.14,059.58 |
| Unit Price without VAT: | kr.58.58158 |
|---|---|
| Unit Price with VAT: | kr.73.22698 |



