



ARJM11A3-009-AB-ER2-T | |
|---|---|
DigiKey Part Number | 535-14136-2-ND - Tape & Reel (TR) 535-14136-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ARJM11A3-009-AB-ER2-T |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.535" (13.59mm) |
Series | LED Color Green - Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJUTHW0121102420 | Taoglas Limited | 229 | 931-TMJUTHW0121102420-ND | kr.28.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.28000 | kr.21.28 |
| 10 | kr.18.10200 | kr.181.02 |
| 25 | kr.16.96840 | kr.424.21 |
| 50 | kr.16.15840 | kr.807.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.15.38660 | kr.1,538.66 |
| 200 | kr.14.65165 | kr.2,930.33 |
| 300 | kr.14.23833 | kr.4,271.50 |
| 500 | kr.13.73432 | kr.6,867.16 |
| 700 | kr.13.41219 | kr.9,388.53 |
| 1.000 | kr.13.07909 | kr.13,079.09 |
| Unit Price without VAT: | kr.21.28000 |
|---|---|
| Unit Price with VAT: | kr.26.60000 |








