
AR50LC-10.000MHZ-CBD | |
|---|---|
DigiKey Part Number | 535-AR50LC-10.000MHZ-CBD-ND |
Manufacturer | |
Manufacturer Product Number | AR50LC-10.000MHZ-CBD |
Description | OSC ATOMIC CLOCK 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Atomic HCMOS Oscillator 5V 5-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | AR50LC-10.000MHZ-CBD Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±0.5ppb |
Packaging Box | Operating Temperature -30°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 5-DIP Module |
Type | Size / Dimension 2.000" L x 2.000" W (50.80mm x 50.80mm) |
Frequency | Height - Seated (Max) 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14,775.05000 | kr.14,775.05 |
| Unit Price without VAT: | kr.14,775.05000 |
|---|---|
| Unit Price with VAT: | kr.18,468.81250 |


