APAM1348YD13V2.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 396
Unit Price: kr.39.12000
Datasheet
RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Abracon: Who We Are Today

APAM1348YD13V2.0

DigiKey Part Number
535-12620-ND
Manufacturer
Manufacturer Product Number
APAM1348YD13V2.0
Description
RF ANT 1.575GHZ CER PATCH IPEX
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.573GHz ~ 1.577GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
1dBic
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.220" (5.60mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes