
AOTA-B322512QR47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B322512QR47MTTR-ND - Tape & Reel (TR) 535-AOTA-B322512QR47MTCT-ND - Cut Tape (CT) 535-AOTA-B322512QR47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B322512QR47MT |
Description | FIXED IND 470NH 5.3A 21 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5.3 A 21mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.85800 | kr.18.58 |
| 100 | kr.1.52600 | kr.152.60 |
| 1.000 | kr.1.25513 | kr.1,255.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18349 | kr.2,366.98 |
| 4.000 | kr.1.11597 | kr.4,463.88 |
| 6.000 | kr.1.07830 | kr.6,469.80 |
| 10.000 | kr.1.03271 | kr.10,327.10 |
| 14.000 | kr.1.00375 | kr.14,052.50 |
| 20.000 | kr.0.97398 | kr.19,479.60 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

