AOTA-B322512QR24MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTA-B322512Q2R2MT

DigiKey Part Number
535-AOTA-B322512Q2R2MTTR-ND - Tape & Reel (TR)
535-AOTA-B322512Q2R2MTCT-ND - Cut Tape (CT)
535-AOTA-B322512Q2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B322512Q2R2MT
Description
FIXED IND 2.2 UH 3.0 A 75MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 2.7 A 75mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.80500kr.18.05
100kr.1.48160kr.148.16
1.000kr.1.21830kr.1,218.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.14874kr.2,297.48
4.000kr.1.08320kr.4,332.80
6.000kr.1.04665kr.6,279.90
10.000kr.1.00238kr.10,023.80
14.000kr.0.97429kr.13,640.06
20.000kr.0.94538kr.18,907.60
50.000kr.0.91200kr.45,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500