
AOTA-B252012QR10MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B252012QR10MTTR-ND - Tape & Reel (TR) 535-AOTA-B252012QR10MTCT-ND - Cut Tape (CT) 535-AOTA-B252012QR10MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252012QR10MT |
Description | FIXED IND 100NH 8A 9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 8 A 9mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 11A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.40700 | kr.14.07 |
| 100 | kr.1.15960 | kr.115.96 |
| 1.000 | kr.0.95354 | kr.953.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89905 | kr.1,798.10 |
| 4.000 | kr.0.84772 | kr.3,390.88 |
| 6.000 | kr.0.81911 | kr.4,914.66 |
| 10.000 | kr.0.78444 | kr.7,844.40 |
| 14.000 | kr.0.76244 | kr.10,674.16 |
| 20.000 | kr.0.73980 | kr.14,796.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

