AOTA-B252012Q2R2MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTA-B252012Q3R3MT

DigiKey Part Number
535-AOTA-B252012Q3R3MTTR-ND - Tape & Reel (TR)
535-AOTA-B252012Q3R3MTCT-ND - Cut Tape (CT)
535-AOTA-B252012Q3R3MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B252012Q3R3MT
Description
FIXED IND 3.3 UH 2.2 A 131MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 2 A 131mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
131mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.37000kr.13.70
100kr.1.15260kr.115.26
1.000kr.0.92550kr.925.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87264kr.1,745.28
4.000kr.0.82283kr.3,291.32
6.000kr.0.79505kr.4,770.30
10.000kr.0.76141kr.7,614.10
14.000kr.0.74005kr.10,360.70
20.000kr.0.73206kr.14,641.20
50.000kr.0.67200kr.33,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500