
AOTA-B252012Q1R0MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B252012Q1R0MTTR-ND - Tape & Reel (TR) 535-AOTA-B252012Q1R0MTCT-ND - Cut Tape (CT) 535-AOTA-B252012Q1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252012Q1R0MT |
Description | FIXED IND 1.0 UH 4.1 A 41MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.7 A 41mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.37000 | kr.13.70 |
| 100 | kr.1.15900 | kr.115.90 |
| 1.000 | kr.0.92550 | kr.925.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87264 | kr.1,745.28 |
| 4.000 | kr.0.82283 | kr.3,291.32 |
| 6.000 | kr.0.79505 | kr.4,770.30 |
| 10.000 | kr.0.76141 | kr.7,614.10 |
| 14.000 | kr.0.74005 | kr.10,360.70 |
| 20.000 | kr.0.73206 | kr.14,641.20 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

