

AOTA-B252010S2R2MT | |
---|---|
DigiKey Part Number | 535-AOTA-B252010S2R2MTTR-ND - Tape & Reel (TR) 535-AOTA-B252010S2R2MTCT-ND - Cut Tape (CT) 535-AOTA-B252010S2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252010S2R2MT |
Description | FIXED IND 2.2UH 2.3A 65MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.3 A 65mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.1.01100 | kr.10.11 |
100 | kr.0.83140 | kr.83.14 |
1.000 | kr.0.68371 | kr.683.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.62283 | kr.1,868.49 |
6.000 | kr.0.58729 | kr.3,523.74 |
9.000 | kr.0.56745 | kr.5,107.05 |
15.000 | kr.0.54344 | kr.8,151.60 |
21.000 | kr.0.52820 | kr.11,092.20 |
30.000 | kr.0.51251 | kr.15,375.30 |
75.000 | kr.0.48000 | kr.36,000.00 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |