
AOTA-B201612QR47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201612QR47MTTR-ND - Tape & Reel (TR) 535-AOTA-B201612QR47MTCT-ND - Cut Tape (CT) 535-AOTA-B201612QR47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201612QR47MT |
Description | FIXED IND 470 NH 4.5 A 25MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.7 A 25mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.33800 | kr.13.38 |
| 100 | kr.1.12900 | kr.112.90 |
| 1.000 | kr.0.90566 | kr.905.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85392 | kr.1,707.84 |
| 4.000 | kr.0.80519 | kr.3,220.76 |
| 6.000 | kr.0.77800 | kr.4,668.00 |
| 10.000 | kr.0.74507 | kr.7,450.70 |
| 14.000 | kr.0.72416 | kr.10,138.24 |
| 20.000 | kr.0.71346 | kr.14,269.20 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

