AOTA-B201608S1R0MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOTA-B201608S1R0MT

AOTA-B201608S1R0MT

DigiKey Part Number
535-AOTA-B201608S1R0MTTR-ND - Tape & Reel (TR)
535-AOTA-B201608S1R0MTCT-ND - Cut Tape (CT)
535-AOTA-B201608S1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B201608S1R0MT
Description
FIXED IND 1.0UH 3.7A 52MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 3.7 A 52mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
57MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.19000kr.11.90
100kr.0.97980kr.97.98
1.000kr.0.80563kr.805.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73316kr.2,199.48
6.000kr.0.67396kr.4,043.76
9.000kr.0.65780kr.5,920.20
15.000kr.0.64039kr.9,605.85
21.000kr.0.62243kr.13,071.03
30.000kr.0.60397kr.18,119.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750