

AOTA-B201210S2R2MT | |
---|---|
DigiKey Part Number | 535-AOTA-B201210S2R2MTTR-ND - Tape & Reel (TR) 535-AOTA-B201210S2R2MTCT-ND - Cut Tape (CT) 535-AOTA-B201210S2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201210S2R2MT |
Description | IND 2.2UH 1.9A 112MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.9 A 112mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.29300 | kr.12.93 |
100 | kr.1.06500 | kr.106.50 |
1.000 | kr.0.96192 | kr.961.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.79785 | kr.2,393.55 |
6.000 | kr.0.75232 | kr.4,513.92 |
9.000 | kr.0.72693 | kr.6,542.37 |
15.000 | kr.0.69619 | kr.10,442.85 |
21.000 | kr.0.67668 | kr.14,210.28 |
30.000 | kr.0.65660 | kr.19,698.00 |
75.000 | kr.0.63200 | kr.47,400.00 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |