


AOTA-B141208SR47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B141208SR47MTTR-ND - Tape & Reel (TR) 535-AOTA-B141208SR47MTCT-ND - Cut Tape (CT) 535-AOTA-B141208SR47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B141208SR47MT |
Description | FIXED IND 470NH 3.2A 32 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 3.2 A 32mOhm Max 0505 (1412 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 0505 (1412 Metric) |
Tolerance ±20% | Supplier Device Package 0505 |
Current Rating (Amps) | Size / Dimension 0.055" L x 0.047" W (1.40mm x 1.20mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.64800 | kr.16.48 |
| 100 | kr.1.35680 | kr.135.68 |
| 1.000 | kr.1.11552 | kr.1,115.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01626 | kr.3,048.78 |
| 6.000 | kr.0.95831 | kr.5,749.86 |
| 9.000 | kr.0.92599 | kr.8,333.91 |
| 15.000 | kr.0.88686 | kr.13,302.90 |
| 21.000 | kr.0.86201 | kr.18,102.21 |
| 30.000 | kr.0.83646 | kr.25,093.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

