


AOTA-B141208SR47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B141208SR47MTTR-ND - Tape & Reel (TR) 535-AOTA-B141208SR47MTCT-ND - Cut Tape (CT) 535-AOTA-B141208SR47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B141208SR47MT |
Description | IND 0.47UH 3.2A 32MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 3.2 A 32mOhm Max 0505 (1412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.61300 | kr.16.13 |
| 100 | kr.1.32680 | kr.132.68 |
| 1.000 | kr.1.09121 | kr.1,091.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98848 | kr.2,965.44 |
| 6.000 | kr.0.93744 | kr.5,624.64 |
| 9.000 | kr.0.90368 | kr.8,133.12 |
| 15.000 | kr.0.86754 | kr.13,013.10 |
| 21.000 | kr.0.84324 | kr.17,708.04 |
| 30.000 | kr.0.83411 | kr.25,023.30 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |

