


AOCJYA-40.000MHZ | |
|---|---|
DigiKey Part Number | 535-AOCJYA-40.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AOCJYA-40.000MHZ |
Description | XTAL OSC VCOCXO 40.0000MHZ CMOS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCOCXO CMOS Oscillator 5V Standby (Power Down) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJYA-40.000MHZ Models |
Category | Output CMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±5ppb |
Packaging Tray | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead, 5 Leads |
Type | Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Function Standby (Power Down) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.749.13000 | kr.749.13 |
| 10 | kr.651.60600 | kr.6,516.06 |
| 25 | kr.651.03920 | kr.16,275.98 |
| Unit Price without VAT: | kr.749.13000 |
|---|---|
| Unit Price with VAT: | kr.936.41250 |

