


AOCJY4A-12.800MHZ-F-SW | |
|---|---|
DigiKey Part Number | 535-10690-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY4A-12.800MHZ-F-SW |
Description | XTAL OSC VCOCXO 12.8000MHZ SNWV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz VCOCXO Sine Wave Oscillator 5V Standby (Power Down) 6-DIP (0.701", 17.80mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY4A-12.800MHZ-F-SW Models |
Category | Output Sine Wave |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±10ppb |
Packaging Tray | Operating Temperature -40°C ~ 75°C |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (0.701", 17.80mm), 5 Leads |
Type | Size / Dimension 1.421" L x 1.071" W (36.10mm x 27.20mm) |
Frequency | Height - Seated (Max) 0.512" (13.00mm) |
Function Standby (Power Down) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.897.51167 | kr.5,385.07 |
| Unit Price without VAT: | kr.897.51167 |
|---|---|
| Unit Price with VAT: | kr.1,121.88959 |

