


AOCJY3A-10.000MHZ | |
|---|---|
DigiKey Part Number | 535-10681-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY3A-10.000MHZ |
Description | XTAL OSC VCOCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO CMOS Oscillator 5V Standby (Power Down) 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY3A-10.000MHZ Models |
Category | Output CMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±5ppb |
Packaging Tray | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (0.750", 19.05mm), 5 Leads |
Type | Size / Dimension 1.000" L x 1.000" W (25.40mm x 25.40mm) |
Frequency | Height - Seated (Max) 0.512" (13.00mm) |
Function Standby (Power Down) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.826.48000 | kr.826.48 |
| 10 | kr.727.12200 | kr.7,271.22 |
| Unit Price without VAT: | kr.826.48000 |
|---|---|
| Unit Price with VAT: | kr.1,033.10000 |

