
AOCJY-100.000MHZ-F-T | |
|---|---|
DigiKey Part Number | 535-AOCJY-100.000MHZ-F-TTR-ND - Tape & Reel (TR) 535-AOCJY-100.000MHZ-F-TCT-ND - Cut Tape (CT) 535-AOCJY-100.000MHZ-F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOCJY-100.000MHZ-F-T |
Description | XTAL OSC VCOCXO 100.0000MHZ CMOS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCOCXO CMOS Oscillator 3.3V Amplitude Control 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Amplitude Control | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppb | |
Absolute Pull Range (APR) | ±700ppb | |
Operating Temperature | -40°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, 5 Leads | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.882.24000 | kr.882.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.720.80000 | kr.36,040.00 |
| Unit Price without VAT: | kr.882.24000 |
|---|---|
| Unit Price with VAT: | kr.1,102.80000 |

